Siemens Electric 3 Port Valve Actuator -, 24 V Supply Voltage
- RS Stock No.:
- 639-177
- Mfr. Part No.:
- SSB81.1 / BPZ:SSB81.1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,570.97
(exc. VAT)
PHP16,319.49
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,570.97 |
*price indicative
- RS Stock No.:
- 639-177
- Mfr. Part No.:
- SSB81.1 / BPZ:SSB81.1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 150s | |
| Actuator Type | Electric | |
| Standards/Approvals | EN60730, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Closing Time 150s | ||
Actuator Type Electric | ||
Standards/Approvals EN60730, UKCA, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Electromotoric Actuator designed for precise motion control with a force of 200 N and a stroke length of 5.5 mm. Powered by AC 24 V, this actuator is energy-efficient and provides seamless integration into automation systems. It features a 3P (three-phase) connection and includes an auxiliary switch for additional control and monitoring. This actuator is ideal for environments where both precision and flexibility are essential.
Manual override and position indication
Automatic identification of valve stroke
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 24 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230 V Supply Voltage
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m

