Siemens Electric Valve Actuator -, 24 V Supply Voltage

Subtotal (1 unit)*

PHP7,217.04

(exc. VAT)

PHP8,083.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,217.04

*price indicative

Bag the Deal of the Season
RS Stock No.:
636-588
Mfr. Part No.:
AZX61.1 / S55845-Z107
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Valve Actuator

Supply Voltage

24 V

Actuator Type

Electric

Standards/Approvals

WEEE, RoHS, REACH

COO (Country of Origin):
CH
The Siemens Function Module designed specifically for sequence control and changeover of acting direction. This module enables precise control of the actuator’s movement, allowing it to alternate between different directions based on specific sequences or conditions. Ideal for applications where actuators need to reverse their direction based on system requirements, this function module ensures smooth transitions and reliable performance in automation systems.

RoHS compliant

Compact design

Easy integration

Related links