- RS Stock No.:
- 906-9540
- Mfr. Part No.:
- DH3-005
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9540
- Mfr. Part No.:
- DH3-005
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dwyer Instruments DH Series Differential Pressure Switch
Dwyer Instruments DH series differential pressure controllers 3 in 1 featuring a digital display gauge, control relay switches, and a transmitter with current output. DH controllers are ideal for pressure, velocity and flow applications, achieving a 0.5% full scale accuracy. The selection of pressure, velocity or volumetric flow operation is available in several commonly used engineering units. Two SPDT control relays with adjustable dead bands are provided along with a scalable 4 mA to 20 mA process output. Programming is easy using the menu key to access five simplified menus.
3 in 1 instrument
Velocity of flow mode
Square root output for actual flow curve
120/220 V ac or 24 V dc
Secure menu program
Modbus communications
Velocity of flow mode
Square root output for actual flow curve
120/220 V ac or 24 V dc
Secure menu program
Modbus communications
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 0.09 psi |
Minimum Operating Pressure | 0psi |
Pressure Type | Differential |
Connection | NPT 1/8 in Female |
Suitable Media | Air, Non Combustible |
Type | Pressure Transmitter |
Voltage Rating | 12 → 28V ac/dc |
Connection Thread Size | 1/8 in |
Manufacturer Series | DH3 |
Contact Operation | SPDT |
Connection Thread Standard | NPT |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Maximum Switched Power | 3VA |
Maximum Pressure Setting | 25psi |