Festo Pressure Sensor Controller
- RS Stock No.:
- 288-8112
- Mfr. Part No.:
- SOPA-CM4H-R1-WQ6-2P-M12
- Manufacturer:
- Festo
Subtotal (1 unit)**
PHP124,549.96
(exc. VAT)
PHP139,495.96
(inc. VAT)
Temporarily out of stock - back order for despatch 14/04/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP3,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP124,549.96 |
**price indicative
- RS Stock No.:
- 288-8112
- Mfr. Part No.:
- SOPA-CM4H-R1-WQ6-2P-M12
- Manufacturer:
- Festo
Related links
- Festo Pressure Sensor Controller
- Festo Pressure Sensor Controller, M12 4bar to 7bar
- Festo Pressure Sensor Controller, 4bar to 7bar
- Festo Pressure Sensor IP67 10 bar
- Festo Pressure Sensor IP65, IP67 +1 bar
- Festo Pressure Sensor IP65, IP67 +10 bar
- Festo Pressure Sensor IP65 -1 bar
- Festo Pressure Sensor IP65, IP67 100 bar