SMC Vacuum Switch
- RS Stock No.:
- 632-776
- Mfr. Part No.:
- IS10E-20-F02-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,556.59
(exc. VAT)
PHP6,223.38
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from May 04, 2026
- Plus 3 unit(s) shipping from May 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,556.59 |
*price indicative
- RS Stock No.:
- 632-776
- Mfr. Part No.:
- IS10E-20-F02-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Switch | |
| Series | AC | |
| Standards/Approvals | RoHS 999 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Switch | ||
Series AC | ||
Standards/Approvals RoHS 999 | ||
The SMC Compact pressure switch with a piping adapter, designed for integration into modular FRL units. It monitors air pressure in pneumatic systems and provides reliable switching between 1 to 6 bar.
Designed for use with modular FRL units
RoHS compliant
CE marked
