LZ1-10UB00-00U4 LedEngin Inc, LZ Series UV LED Array, 390nm 900 → 1300mW, 4-Pin Surface Mount package
- RS Stock No.:
- 905-3905
- Mfr. Part No.:
- LZ1-10UB00-00U4
- Manufacturer:
- LedEngin Inc
Discontinued product
- RS Stock No.:
- 905-3905
- Mfr. Part No.:
- LZ1-10UB00-00U4
- Manufacturer:
- LedEngin Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LZ1 UV LED Modules
The LZ1 UV series from LedEngin are a family of UV LED arrays. These star shaped boards house a single die UV LED from the LZ1 family.
Available in a range of different wavelengths, the LZ1 star boards can be used in a wide range of applications such as curing and counterfeit detection.
Available in a range of different wavelengths, the LZ1 star boards can be used in a wide range of applications such as curing and counterfeit detection.
LedEngin UV LED Arrays
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 390nm |
Radiant Flux | 900 → 1300mW |
Lens Shape | Dome |
Number of Pins | 4 |
Mounting Type | Surface Mount |
Height | 2.8mm |
Length | 4.4mm |
Width | 4.4mm |
Series | LZ |