VLMU3500-385-120 Vishay, VLMU3500 Series UV LED, 390nm 1250mW 120 °, 3-Pin Surface Mount package
- RS Stock No.:
- 133-6271
- Mfr. Part No.:
- VLMU3500-385-120
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-6271
- Mfr. Part No.:
- VLMU3500-385-120
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of LEDs | 1 | |
| Peak Wavelength | 390nm | |
| Radiant Flux | 1250 mW @ 700 mAmW | |
| Viewing Angle | 120 ° | |
| Lens Shape | Dome | |
| Number of Pins | 3 | |
| LED Material | InGaN | |
| Mounting Type | Surface Mount | |
| Height | 2mm | |
| Length | 3.5mm | |
| Width | 3.5mm | |
| Series | VLMU3500 | |
| Dimensions | 3.5 x 3.5 x 2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of LEDs 1 | ||
Peak Wavelength 390nm | ||
Radiant Flux 1250 mW @ 700 mAmW | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Number of Pins 3 | ||
LED Material InGaN | ||
Mounting Type Surface Mount | ||
Height 2mm | ||
Length 3.5mm | ||
Width 3.5mm | ||
Series VLMU3500 | ||
Dimensions 3.5 x 3.5 x 2mm | ||
- COO (Country of Origin):
- TW
VLMU3500-...-120, Ultraviolet SMD LED with Silicone Lens
Ceramic SMT package with silicone lens
Up to 700 mA forward current
780 mW at 500 mA radiant power typical
±60° Angle of half intensity
Dimensions 3.5 x 3.5 x 2 mm
Up to 700 mA forward current
780 mW at 500 mA radiant power typical
±60° Angle of half intensity
Dimensions 3.5 x 3.5 x 2 mm
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Ultraviolet (UV) LEDs, Vishay
