- RS Stock No.:
- 197-3441
- Mfr. Part No.:
- 11.04.5841-10
- Manufacturer:
- Roline
Discontinued product
- RS Stock No.:
- 197-3441
- Mfr. Part No.:
- 11.04.5841-10
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline type C HDMI cable has portable design. No power adapter required to operate.
USB 3.1 Type C to HDMI cable for MacBook, Ultrabook, Notebook/Laptop or PC
Maximum resolution: 3840x2160 @60Hz
Connectors: HDMI Male and Type C Male
Maximum resolution: 3840x2160 @60Hz
Connectors: HDMI Male and Type C Male
Specifications
Attribute | Value |
---|---|
USB Standard | USB 3.1 |
Video Connection Type | HDMI |
USB Connection Type | USB C |
Maximum Resolution | 3840x2160 |
Number of Displays Supported | 2 |