StarTech.com USB C to DVI, HDMI, VGA Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz
- RS Stock No.:
- 186-2974
- Mfr. Part No.:
- CDPVDHDMDPSG
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-2974
- Mfr. Part No.:
- CDPVDHDMDPSG
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- CN
CDPVDHDMDPSG USB C MultiPort Video Adapter
This space gray USB-C™ multiport video adapter offers a portable solution for connecting your USB Type-C laptop to a VGA, DVI, HDMI® or Mini DisplayPort display. The adapter is also available in silver (CDPVGDVHDMDP) and rose gold (CDPVDHDMDPRG).
All-in-One Video Connectivity with Travel in Mind
Avoid the hassle of carrying different adapters for different displays with this 4-in-1 USB-C adapter. With VGA, DVI, HDMI and mDP output, you can connect your laptop to virtually any display, a convenient plug-and-play solution for travel or Bring Your Own Device (BYOD) applications.
Astonishing Picture Quality
The HDMI and mDP outputs on this USB-C video adapter support UHD 4K resolutions, providing four times the picture quality of high-definition 1080p. All of the outputs (HDMI, mDP, VGA, DVI) can support high-definition resolutions of up to 1920 x 1200.
Stylish Connectivity
The USB Type-C adapter has an aluminum housing designed to match your space gray MacBook and is compatible with any device that supports USB-C DP Alt Mode. Featuring a built-in USB-C cable with magnetic cable manager, the USB-C video adapter conveniently stores away for easy travel.
The CDPVDHDMDPSG is backed by a StarTech.com 3-year warranty and free lifetime technical support.
All-in-One Video Connectivity with Travel in Mind
Avoid the hassle of carrying different adapters for different displays with this 4-in-1 USB-C adapter. With VGA, DVI, HDMI and mDP output, you can connect your laptop to virtually any display, a convenient plug-and-play solution for travel or Bring Your Own Device (BYOD) applications.
Astonishing Picture Quality
The HDMI and mDP outputs on this USB-C video adapter support UHD 4K resolutions, providing four times the picture quality of high-definition 1080p. All of the outputs (HDMI, mDP, VGA, DVI) can support high-definition resolutions of up to 1920 x 1200.
Stylish Connectivity
The USB Type-C adapter has an aluminum housing designed to match your space gray MacBook and is compatible with any device that supports USB-C DP Alt Mode. Featuring a built-in USB-C cable with magnetic cable manager, the USB-C video adapter conveniently stores away for easy travel.
The CDPVDHDMDPSG is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
• Maximize your video compatibility with a 4-in-1 adapter: USB-C to VGA, DVI, HDMI or Mini DisplayPort
• Get astonishing picture quality with support for UHD resolutions up to 4K 30Hz
• Make the perfect connection, with a USB-C adapter that exactly matches your space gray MacBook
• Maximum portability with built-in magnetic cable manager and a durable aluminum housing
• Get astonishing picture quality with support for UHD resolutions up to 4K 30Hz
• Make the perfect connection, with a USB-C adapter that exactly matches your space gray MacBook
• Maximum portability with built-in magnetic cable manager and a durable aluminum housing
Applications
• Connect to virtually any display while traveling
• Connect your BYOD MacBook to a VGA, DVI, HDMI or mDP display at work or school
• Connect a secondary VGA, DVI, HDMI or mDP monitor to your MacBook
• Connect your BYOD MacBook to a VGA, DVI, HDMI or mDP display at work or school
• Connect a secondary VGA, DVI, HDMI or mDP monitor to your MacBook
Whats in the package?
• travel A/V adapter
FAQ
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Attribute | Value |
---|---|
Thunderbolt Connector Type | Thunderbolt 3 |
Maximum Resolution | 4K |
USB Standard | USB 3.1 |
Number of Displays Supported | 1 |
USB Connection Type | USB C |
Video Connection Type | DVI, HDMI, VGA |
Refresh Rate | 30Hz |