- RS Stock No.:
- 144-7988
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-7988
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO USB A to DisplayPort Adapter, USB 3.0 - Up to 4K
Need a simple way to connect your laptop or desktop to a DisplayPort monitor? Use this RS PRO port adapter to plug a 4K Ultra-High-Definition (UHD) display into a USB A 3.0 port on a computer.
This adapter allows you to connect multiple screens, so you can use it to extend or mirror your display. It's suitable for use with Windows® 7, 8, 8.1 and 10, as well as Mac® OS operating systems, so it's versatile. It also comes with a quick installation guide to help you get set up, making it easy to use.
Multiple video displays are useful for applications such as photo editing and gaming. DisplayPort connectors are an alternative to high-definition multimedia interface (HDMI) cables for video and audio equipment.
This adapter allows you to connect multiple screens, so you can use it to extend or mirror your display. It's suitable for use with Windows® 7, 8, 8.1 and 10, as well as Mac® OS operating systems, so it's versatile. It also comes with a quick installation guide to help you get set up, making it easy to use.
Multiple video displays are useful for applications such as photo editing and gaming. DisplayPort connectors are an alternative to high-definition multimedia interface (HDMI) cables for video and audio equipment.
Features and Benefits
Maximum resolution of 3840 x 216
Supports one display
USB A connection type
USB standard of 3.0
DisplayPort video connection type
Supports one display
USB A connection type
USB standard of 3.0
DisplayPort video connection type
Specifications
Attribute | Value |
---|---|
Maximum Resolution | 3840 x 2160 |
USB Standard | USB 3.0 |
Number of Displays Supported | 1 |
USB Connection Type | USB A |
Video Connection Type | DisplayPort |