RS PRO USB C to DisplayPort Adapter, 2 Supported Display(s) - up to 4K Maximum Resolution
- RS Stock No.:
- 144-7985
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-7985
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Displays Supported | 2 | |
| USB Connection Type | USB C | |
| Video Connection Type | DisplayPort | |
| Maximum Resolution | 3840 x 2160 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Displays Supported 2 | ||
USB Connection Type USB C | ||
Video Connection Type DisplayPort | ||
Maximum Resolution 3840 x 2160 | ||
- COO (Country of Origin):
- CN


