Lexar JumpDrive 16 GB USB 3.0 USB Stick

Unavailable
RS will no longer stock this product.
RS Stock No.:
914-5165
Mfr. Part No.:
LJSM20I-16GBBEU
Manufacturer:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Capacity

16 GB

Model

JumpDrive

USB Specification

USB 3.0

Self-Destruct

No

Lexar JumpDrive M20i USB 3.0 Flash Drive


The Lexar JumpDrive M20i USB 3.0 flash drive expands the memory of your iOS device. No charging or battery needed, and no network required

Expands the memory of your iPhone® or iPad®
USB 3.0 performance (up to 95MB/s read and 20MB/s write)*
Retractable 2-in-1 design with a Lightning™ and USB 3.0 connector
Works with use of free file management app (App Store)
Automatically and securely sync files
No charging or battery needed, and no network required
Compatible with both PC and Mac® systems
Backwards compatible with USB 2.0 devices
Three-year limited warranty

Save space by offloading files from your device. With both Lightning™ and USB 3.0 connectors, this high-speed, 2-in-1 iOS drive makes it easy to move files on the go, so you have extra space to store more of the content you crave

Easily transfer and share files between your iPhone, iPad, and computer. Use JumpDrive M20i to easily swap your playlists, photos, videos, and files between your iPhone and iPad, or to your computer

Note

*USB 3.0 connector: Up to 95MB/s read transfer, write speeds lower. Lightning connector: Up to 15MB/s read transfer, write speeds lower.
Speeds based on internal testing. Actual performance may vary. x=150KB/s.