Kingston DataTraveler Locker+ 64 GB USB 3.0 USB Stick
- RS Stock No.:
- 893-6859
- Mfr. Part No.:
- DTLPG3/64GB
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-6859
- Mfr. Part No.:
- DTLPG3/64GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 64 GB | |
| Model | DataTraveler Locker+ | |
| USB Specification | USB 3.0 | |
| Self-Destruct | No | |
| Encryption Level | AES-256 | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 64 GB | ||
Model DataTraveler Locker+ | ||
USB Specification USB 3.0 | ||
Self-Destruct No | ||
Encryption Level AES-256 | ||
Kingston DataTraveler Locker+ G3
Put a lock on your personal data with Kingstons DataTraveler® Locker+ G3. Its a safe and convenient way to secure receipts, bank statements and other
sensitive documents with hardware encryption and password protection for a double layer of data security. The drive locks down and reformats after 10 failed login attempts, so users can rest assured that their data is safe even if the drive is lost or stolen.
Its USB 3.0 interface delivers speeds of up to 135MB/s read, approximately 2–3 times the speed of the previous generation, to secure files faster
sensitive documents with hardware encryption and password protection for a double layer of data security. The drive locks down and reformats after 10 failed login attempts, so users can rest assured that their data is safe even if the drive is lost or stolen.
Its USB 3.0 interface delivers speeds of up to 135MB/s read, approximately 2–3 times the speed of the previous generation, to secure files faster
Easy to use - no application installation required
Hardware encryption and superior password protection
Automatic cloud backup option to access your data anytime, anywhere
Customisable with your logo and/or digital files
Hardware encryption and superior password protection
Automatic cloud backup option to access your data anytime, anywhere
Customisable with your logo and/or digital files
DataTraveler Locker+ G3 offers cloud backup as an optional feature. Users can chose to automatically back up data from their DataTraveler Locker+ G3 to Google Drive™, OneDrive (Microsoft®), Amazon Cloud Drive, Dropbox or Box, so if the drive is lost or stolen, their data is in a safe place
It features a durable metal casing to protect the drive from drops, bumps and knocks plus its built-in key loop makes it convenient to take your data anywhere. The cap fits on the back of the drive so it wont get lost
