Kingston DataTraveler Locker+ 8 GB USB 3.0 USB Stick

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-6843
Mfr. Part No.:
DTLPG3/8GB
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Capacity

8 GB

Model

DataTraveler Locker+

USB Specification

USB 3.0

Self-Destruct

No

Encryption Level

AES-256

Kingston DataTraveler Locker+ G3


Put a lock on your personal data with Kingston’s DataTraveler® Locker+ G3. It’s a safe and convenient way to secure receipts, bank statements and other
sensitive documents with hardware encryption and password protection for a double layer of data security. The drive locks down and reformats after 10 failed login attempts, so users can rest assured that their data is safe even if the drive is lost or stolen.
Its USB 3.0 interface delivers speeds of up to 135MB/s read, approximately 2–3 times the speed of the previous generation, to secure files faster

Easy to use - no application installation required
Hardware encryption and superior password protection
Automatic cloud backup option to access your data anytime, anywhere
Customisable with your logo and/or digital files

DataTraveler Locker+ G3 offers cloud backup as an optional feature. Users can chose to automatically back up data from their DataTraveler Locker+ G3 to Google Drive™, OneDrive (Microsoft®), Amazon Cloud Drive, Dropbox or Box, so if the drive is lost or stolen, their data is in a safe place

It features a durable metal casing to protect the drive from drops, bumps and knocks plus its built-in key loop makes it convenient to take your data anywhere. The cap fits on the back of the drive so it won’t get lost