Lexar JumpDrive 256 GB USB 3.0 USB Stick
- RS Stock No.:
- 865-9158
- Mfr. Part No.:
- LJDS75-256ABEU
- Manufacturer:
- Lexar
Subtotal (1 unit)*
PHP6,931.40
(exc. VAT)
PHP7,763.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,931.40 |
*price indicative
- RS Stock No.:
- 865-9158
- Mfr. Part No.:
- LJDS75-256ABEU
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Capacity | 256 GB | |
| Model | JumpDrive | |
| USB Specification | USB 3.0 | |
| Self-Destruct | No | |
| Encryption Level | AES-256 | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Capacity 256 GB | ||
Model JumpDrive | ||
USB Specification USB 3.0 | ||
Self-Destruct No | ||
Encryption Level AES-256 | ||
- COO (Country of Origin):
- CN
Lexar USB Flash Drive
The Lexar JumpDrive S75 white USB flash drive has a storage capacity of 256GB and 3.0 USB. You can easily expand the storage capabilities of your device with the low profile, plug-and-stay JumpDrive S75 USB 3.0 flash drive. You can quickly and securely store and transfer photos, videos and files at USB 3.0 speeds. This drive includes advanced security software to keep your data secure.
Features and Benefits
Backwards compatible with USB 2.0 devices
Compatible with PC and Mac® systems
Retractable connector with convenient thumb slide
Securely protects files using EncryptStick™ Lite software, an advanced security solution with 256-bit AES encryption
Read speed up to 150Mbps and write speed up to 60Mbps
Compatible with PC and Mac® systems
Retractable connector with convenient thumb slide
Securely protects files using EncryptStick™ Lite software, an advanced security solution with 256-bit AES encryption
Read speed up to 150Mbps and write speed up to 60Mbps
Applications
Desktops
Laptops
TVs
Car stereo system
Laptops
TVs
Car stereo system
