Lexar JumpDrive 64 GB USB 3.1 USB Flash Drive
- RS Stock No.:
- 230-4396
- Mfr. Part No.:
- LJDD30C064G-BNSNG
- Manufacturer:
- Lexar
Subtotal (1 unit)*
PHP1,090.56
(exc. VAT)
PHP1,221.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,090.56 |
*price indicative
- RS Stock No.:
- 230-4396
- Mfr. Part No.:
- LJDD30C064G-BNSNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Capacity | 64 GB | |
| Model | JumpDrive | |
| USB Specification | USB 3.1 | |
| Industrial | No | |
| Encryption Level | AES 256 bit | |
| Self-Destruct | No | |
| Nand Type | TLC | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Capacity 64 GB | ||
Model JumpDrive | ||
USB Specification USB 3.1 | ||
Industrial No | ||
Encryption Level AES 256 bit | ||
Self-Destruct No | ||
Nand Type TLC | ||
- COO (Country of Origin):
- CN
The Lexar LDD30C series is the jump drive dual drive D30c USB 3.1 type-C which seamlessly move files between USB Type-C smartphones, tablets, laptops, Macs and traditional Type-A computers. This 2-in-1 drive features dual connectors in a stylish swivel metal design. It provides high-speed USB 3.1 performance for fast file transfer, with speeds up to 150MB/s read and 50MB/s write.
Move files at USB 3.1 speeds
Durable swivel metal design
Security every step of the way
Rigorously tested
Durable swivel metal design
Security every step of the way
Rigorously tested
