Samsung Bar Plus 32 GB USB 3.1 USB Flash Drive
- RS Stock No.:
- 209-7404
- Mfr. Part No.:
- MUF-32BE4/APC
- Manufacturer:
- Samsung
Subtotal (1 unit)*
PHP995.99
(exc. VAT)
PHP1,115.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP995.99 |
*price indicative
- RS Stock No.:
- 209-7404
- Mfr. Part No.:
- MUF-32BE4/APC
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Capacity | 32 GB | |
| Model | Bar Plus | |
| USB Specification | USB 3.1 | |
| Industrial | Yes | |
| FIPS Validated | 140-2 Level 3 | |
| Self-Destruct | Yes | |
| Encryption Level | AES-256 | |
| Nand Type | V-NAND | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Capacity 32 GB | ||
Model Bar Plus | ||
USB Specification USB 3.1 | ||
Industrial Yes | ||
FIPS Validated 140-2 Level 3 | ||
Self-Destruct Yes | ||
Encryption Level AES-256 | ||
Nand Type V-NAND | ||
- COO (Country of Origin):
- TW
The Samsung UFD (USB Flash Drive) Model name MUF-32BE4 is a USB 3.1 mass storage media that provides remarkable performance, outstanding reliability and minimalistic design in anticipation of tomorrows memory needs. Samsungs UFD assorted high capacity and performance can store the data that the user wants to keep safely and quickly. For an easy adoption, Samsungs UFD is operable with modern operation systems such as Windows, Mac OS, Linux and other systems. And it is compatible with any device that uses a USB 3.1 Port. It also supports backward compatibility with USB 3.0 and USB 2.0.
Support Plug and Play function
Bus Speed supports High Speed and Full Speed mode
sturdy metal body keeps your data safe and intact
waterproof, shock-proof, temperature-proof, magnet-proof, and X-ray-proof
Bus Speed supports High Speed and Full Speed mode
sturdy metal body keeps your data safe and intact
waterproof, shock-proof, temperature-proof, magnet-proof, and X-ray-proof
