Kingston DataTraveler 70 64 GB USB Stick

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-9307
Mfr. Part No.:
DT70/64GB
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Capacity

64 GB

Model

DataTraveler 70

Industrial

No

Self-Destruct

No

Nand Type

3D TLC

The kingston Kingston’s DataTraveler 70 is a portable and lightweight USB-C flash drive that features USB 3.2 Gen 1 speeds. It’s designed to be used with compatible USB-C devices such as notebooks, laptops, tablets and phones.

Its weight is 7g
Operating temperature is 0°C to 60°C