Kingston DataTraveler 70 32 GB USB Stick
- RS Stock No.:
- 206-9306
- Mfr. Part No.:
- DT70/32GB
- Manufacturer:
- Kingston
Subtotal (1 unit)*
PHP646.29
(exc. VAT)
PHP723.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP646.29 |
*price indicative
- RS Stock No.:
- 206-9306
- Mfr. Part No.:
- DT70/32GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 32 GB | |
| Model | DataTraveler 70 | |
| Industrial | No | |
| Self-Destruct | No | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 32 GB | ||
Model DataTraveler 70 | ||
Industrial No | ||
Self-Destruct No | ||
Nand Type 3D TLC | ||
The kingston Kingstons DataTraveler 70 is a portable and lightweight USB-C flash drive that features USB 3.2 Gen 1 speeds. Its designed to be used with compatible USB-C devices such as notebooks, laptops, tablets and phones.
Its weight is 7g
Operating temperature is 0°C to 60°C
Operating temperature is 0°C to 60°C
