Kingston DTEG2 128 GB USB 2.0, USB 3.0, USB 3.1 USB Stick
- RS Stock No.:
- 195-8356
- Mfr. Part No.:
- DTEG2/128GB
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-8356
- Mfr. Part No.:
- DTEG2/128GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 128 GB | |
| Model | DTEG2 | |
| USB Specification | USB 2.0, USB 3.0, USB 3.1 | |
| Temperature Range | 0 → +60°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 128 GB | ||
Model DTEG2 | ||
USB Specification USB 2.0, USB 3.0, USB 3.1 | ||
Temperature Range 0 → +60°C | ||
Kingstons DataTraveler® Elite G2 is a stylish Flash drive with enough capacity to transfer films, pictures and work files wherever you go. This drive is compliant with the USB 3.1 Gen 13 (USB 3.0) specification and delivers incredible performance to save time when transferring videos, photos and other large files. The metal casing is shock- and water resistant so you can be confident when bringing your data with you. The sleek design of the DataTraveler Elite G2 complements any compatible device and is backwards-compatible with USB 2.0 to allow users to migrate to USB 3.0 in the future. It is backed by a five-year warranty, free technical support and legendary Kingston® reliability.
Quicker file transfers compared to standard USB 3.1 Gen 1 and USB 2.0 devices
Shock- and water-resistant metal casing with removable cap
LED status indicator
Shock- and water-resistant metal casing with removable cap
LED status indicator
