Verbatim Fingerprint Secure 64 GB USB 3.0 USB Flash Drive
- RS Stock No.:
- 188-4808
- Mfr. Part No.:
- 49338
- Manufacturer:
- Verbatim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-4808
- Mfr. Part No.:
- 49338
- Manufacturer:
- Verbatim
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Capacity | 64 GB | |
| Model | Fingerprint Secure | |
| USB Specification | USB 3.0 | |
| Encryption Level | AES-256 | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Capacity 64 GB | ||
Model Fingerprint Secure | ||
USB Specification USB 3.0 | ||
Encryption Level AES-256 | ||
- COO (Country of Origin):
- TW
Sleek aluminium USB 3.0 drive with integrated fingerprint scanner
Access using the fingerprint from an authorised user
100% mandatory premium 256-bit AES hardware security encryption
Up to six authorised users including one administrator (via password)
Store and carry confidential data while being protected from loss or hacking
Supports USB Super-speed (5Gbps)
Access using the fingerprint from an authorised user
100% mandatory premium 256-bit AES hardware security encryption
Up to six authorised users including one administrator (via password)
Store and carry confidential data while being protected from loss or hacking
Supports USB Super-speed (5Gbps)
