Transcend JF780 256 GB USB 3.1 USB Stick
- RS Stock No.:
- 187-1698
- Mfr. Part No.:
- TS256GJF780
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-1698
- Mfr. Part No.:
- TS256GJF780
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Capacity | 256 GB | |
| Model | JF780 | |
| USB Specification | USB 3.1 | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Capacity 256 GB | ||
Model JF780 | ||
USB Specification USB 3.1 | ||
Nand Type MLC | ||
- COO (Country of Origin):
- TW
As Transcend's fastest USB 3.1 Gen 1 flash drive, the extremely fast yet fashionable JetFlash 780 is engineered using advanced USB 3.1 Gen 1 technology to ensure unbeatable performance. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance. The JetFlash 780 flash drive combines ultra high-speed with a sophisticated checkerboard pattern that will be appreciated by those who enjoy the finer things in life.
MLC flash-based performance and reliability
USB 3.1 Gen 1 interface
Up to 400MB/s read speed, and 150MB/s write speed
Classic checkerboard design
Lightweight and compact
Exclusive Transcend Elite data management software
USB 3.1 Gen 1 interface
Up to 400MB/s read speed, and 150MB/s write speed
Classic checkerboard design
Lightweight and compact
Exclusive Transcend Elite data management software
