Transcend JetFlash T3 64 GB USB 2.0 USB Flash Drive
- RS Stock No.:
- 186-3396
- Mfr. Part No.:
- TS64GJFT3G
- Manufacturer:
- Transcend
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-3396
- Mfr. Part No.:
- TS64GJFT3G
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Capacity | 64 GB | |
| Model | JetFlash T3 | |
| USB Specification | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Capacity 64 GB | ||
Model JetFlash T3 | ||
USB Specification USB 2.0 | ||
- COO (Country of Origin):
- TW
The JetFlash T3 ultra-slim USB flash drive is feathery light and as thin as a quarter. With its refined zinc alloy body and stainless steel protection plate, this shiny flash drive is the most charming and rugged storage device that is completely resistant to dust, shock and splash.
Completely resistant to dust, shock and splash
COB (Chip on Board) manufacturing technique
High-quality metallic texture
Includes modern protective case and leather strap
Exclusive Transcend Elite data management software
COB (Chip on Board) manufacturing technique
High-quality metallic texture
Includes modern protective case and leather strap
Exclusive Transcend Elite data management software
