Sandisk iXPAND Flash Drive 64 GB USB 3.0 USB Stick
- RS Stock No.:
- 174-7360
- Mfr. Part No.:
- SDIX30N-064G-GN6NN
- Manufacturer:
- Sandisk
Subtotal (1 unit)*
PHP5,486.98
(exc. VAT)
PHP6,145.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP5,486.98 |
*price indicative
- RS Stock No.:
- 174-7360
- Mfr. Part No.:
- SDIX30N-064G-GN6NN
- Manufacturer:
- Sandisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sandisk | |
| Capacity | 64 GB | |
| Model | iXPAND Flash Drive | |
| USB Specification | USB 3.0 | |
| Encryption Level | AES-128 | |
| Temperature Range | 0 → +35°C | |
| Select all | ||
|---|---|---|
Brand Sandisk | ||
Capacity 64 GB | ||
Model iXPAND Flash Drive | ||
USB Specification USB 3.0 | ||
Encryption Level AES-128 | ||
Temperature Range 0 → +35°C | ||
- COO (Country of Origin):
- CN
The SanDisk iXpand Flash Drive is an amazing storage device for those with an iPhone or iPad that need some extra storage, or even just a way to backup photos and videos of loved ones (without using the cloud).
Free up Space Fast!
Automatic Photo Backup
Watch your Videos on the Move
Works with Most Cases
USB 3.0 High-speed Transfers
iXpand Mobile App Available
Automatic Photo Backup
Watch your Videos on the Move
Works with Most Cases
USB 3.0 High-speed Transfers
iXpand Mobile App Available
