Transcend MMC4 1 GB MultiMediaCard

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-9508
Mfr. Part No.:
TS1GMMC4
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Capacity

1 GB

Model

MMC4

Industrial

Yes

Nand Type

SLC

Temperature Range

-25 → +85°C

COO (Country of Origin):
TW
Based on MultiMedia Card System Specification version 4.0, Transcend's MMC4 cards operate at fast clock speeds and support enhanced bus-width modes for storing and accessing data-intensive content, making them ideal for use in mobile phones or for POS applications.

Operating Temperature: -25°C ∼ 85°C
Fully compatible with MultiMediaCard system specification version 4.0 and backwards compatible with previous specifications
Support clock frequencies: 0∼52MHz
Support different Bus width: x1, x4, x8
Data access mode: Byte mode