Apricorn ASK3Z 64 GB USB 3.1 USB Stick
- RS Stock No.:
- 146-5528
- Mfr. Part No.:
- ASK3Z-64GB
- Manufacturer:
- Apricorn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5528
- Mfr. Part No.:
- ASK3Z-64GB
- Manufacturer:
- Apricorn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apricorn | |
| Capacity | 64 GB | |
| Model | ASK3Z | |
| USB Specification | USB 3.1 | |
| Select all | ||
|---|---|---|
Brand Apricorn | ||
Capacity 64 GB | ||
Model ASK3Z | ||
USB Specification USB 3.1 | ||
- COO (Country of Origin):
- US
Easy to use USB 3.0 flash drive with on-the-fly 256-bit AES hardware encryption, onboard secure PIN access and FIPS 140-2 Level 3 validation. With software-free operation, cross-platform compatibility, USB 3.0 speed, Aegis Configurator compatibility, and our most advanced security feature set, Apricorns Aegis Secure Key 3z takes advanced data security to a new level of efficiency and affordability.
Aegis Configurator Compatible
Independent Admin and User PINs
Admin AND User Forced Enrollment
No Default Passwords
No software or drivers involved
7-16 digit PIN activation - Alphanumeric keypad
Military grade AES 256-bit XTS hardware encryption
IP57 Certified
Epoxy-filled internal compartment encases all electronic components, tamper-evident and tamper-resistant
Auto-lock on USB port removal or after predetermined period of inactivity
Drive reset feature destroys data and allows redeployment of drive
Independent Admin and User PINs
Admin AND User Forced Enrollment
No Default Passwords
No software or drivers involved
7-16 digit PIN activation - Alphanumeric keypad
Military grade AES 256-bit XTS hardware encryption
IP57 Certified
Epoxy-filled internal compartment encases all electronic components, tamper-evident and tamper-resistant
Auto-lock on USB port removal or after predetermined period of inactivity
Drive reset feature destroys data and allows redeployment of drive
