InnoDisk 2SE 8 GB USB 2.0 USB Stick
- RS Stock No.:
- 144-8082
- Mfr. Part No.:
- DEUA1-08GI72AW1SB
- Manufacturer:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8082
- Mfr. Part No.:
- DEUA1-08GI72AW1SB
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Capacity | 8 GB | |
| Model | 2SE | |
| Industrial | Yes | |
| USB Specification | USB 2.0 | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Capacity 8 GB | ||
Model 2SE | ||
Industrial Yes | ||
USB Specification USB 2.0 | ||
Nand Type SLC | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade USB2.0 Drive 2SE Series
The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 2.0 interface and backward compatible with USB 1.1. The device features attractive small form factor and the connectivity over USB2.0 and the NAND flash architecture provide a faster data transmission.
Low power consumption
Wear-Levelling supported
Metal housing for robust usage
30μ golden finger for highly reliable data transfer quality
Industrial Grade Toshiba SLC 100K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C
