Kingston IronKey Keypad 200C 8 GB USB 3.2 USB Flash Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
358-503
Mfr. Part No.:
IKKP200C/8GB
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Capacity

8 GB

Model

IronKey Keypad 200C

USB Specification

USB 3.2

FIPS Validated

140-3 Level 3

Encryption Level

AES-XTS 256 bit

Nand Type

3D TLC

The Kingston IronKey Keypad 200 USB Flash Drive redefines data security with its sleek design and robust features. This cutting-edge drive combines military-grade encryption with user-friendly functionality, making it ideal for professionals who prioritise the safety of their sensitive information. Its unique alphanumeric keypad allows for quick and effortless PIN access without the need for software installation. With FIPS 140-3 Level 3 certification pending, the IronKey Keypad 200 series ensures that your data is well protected against unauthorised access. Built with durability in mind, it features tamper-evident designs and enhanced epoxy coatings that resist attempts to breach its hardware. Enjoy the versatility of USB Type-A and Type-C connectivity, allowing seamless integration with various devices. Whether you’re on the go or working remotely, this USB drive is engineered to provide secure storage and easy accessibility.

Dual connectivity options for maximum compatibility
Rechargeable battery supports standalone unlocking
Multi PIN feature enables Admin or User access for enhanced control
Global and session based Read Only modes prevent data alteration
Designed to withstand challenging environments with IP68 waterproofing