- RS Stock No.:
- 203-3486
- Mfr. Part No.:
- STUSB4500BJR
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 31/03/2025, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 2500)
PHP131.882
(exc. VAT)
PHP147.708
(inc. VAT)
Units | Per Unit | Per Reel* |
2500 + | PHP131.882 | PHP329,705.00 |
*price indicative |
- RS Stock No.:
- 203-3486
- Mfr. Part No.:
- STUSB4500BJR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics STUSB4500 is a USB power delivery controller that addresses sink devices. It also implements a proprietary algorithm to allow the negotiation of a power delivery contract with a source without MCU support (auto-run mode). The STUSB4500 supports dead battery mode and is suited for sink devices powered from dead battery state and requiring high power charging profile to be fully operational.
Auto-run Type-C™ and USB PD sink controller
Debug accessory mode support
USB Type-C™ rev 1.2 and USB PD rev 2.0 (TID #1000133) certified
ESD: 3 kV HBM - 1.5 kV CDM
Debug accessory mode support
USB Type-C™ rev 1.2 and USB PD rev 2.0 (TID #1000133) certified
ESD: 3 kV HBM - 1.5 kV CDM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Power Supply Type | Dual |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 V, 5 V, 5 V |
Package Type | QFN |
Pin Count | 24 |