- RS Stock No.:
- 181-8416
- Mfr. Part No.:
- CYUSB3035-BZXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-8416
- Mfr. Part No.:
- CYUSB3035-BZXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Universal serial bus (USB) integration
USB 3.0 and USB 2.0 peripherals compliant with USB 3.0
specification 1.0
High-speed On-The-Go (HS-OTG) host
Thirty-two physical endpoints
General Programmable Interface (GPIF™ II)
Programmable 100-MHz GPIF II enables connectivity to a
wide range of external devices
8- and 16-bit data bus
As many as 16 configurable control signals
Mass storage support
SD 3.0 (SDXC) UHS-1
eMMC 4.41
Two ports that can support memory card sizes up to 2TB
Built-in RAID with support for RAID0 and RAID1
System I/O expansion with two secure digital I/O (SDIO 3.0)
ports
Support for USB-attached storage (UAS), mass-storage class
(MSC), human interface device (HID), full, and Turbo-MTP™
Fully accessible 32-bit CPU
ARM926EJ core with 200-MHz operation
512-KB or 256-KB embedded SRAM
Additional connectivity to the following peripherals
I
2C master controller at 1 MHz
I2S master (transmitter only) at sampling frequencies of
8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 96 kHz and 192 kHz
UART support of up to 4 Mbps
SPI master at 33 MHz
Selectable clock input frequencies
19.2, 26, 38.4, and 52 MHz
19.2-MHz crystal input support
Ultra low-power in core power-down mode
Less than 60 μA with VBATT on
20 μA with VBATT off
Independent power domains for core and I/O
Core operation at 1.2 V
I2S, UART, and SPI operation at 1.8 to 3.3 V
I2C operation at 1.2 V
10-mm ´ 10-mm, 0.8-mm pitch Pb-free ball grid array (BGA) package
EZ-USB® software and development kit (DVK) for easy code development
USB 3.0 and USB 2.0 peripherals compliant with USB 3.0
specification 1.0
High-speed On-The-Go (HS-OTG) host
Thirty-two physical endpoints
General Programmable Interface (GPIF™ II)
Programmable 100-MHz GPIF II enables connectivity to a
wide range of external devices
8- and 16-bit data bus
As many as 16 configurable control signals
Mass storage support
SD 3.0 (SDXC) UHS-1
eMMC 4.41
Two ports that can support memory card sizes up to 2TB
Built-in RAID with support for RAID0 and RAID1
System I/O expansion with two secure digital I/O (SDIO 3.0)
ports
Support for USB-attached storage (UAS), mass-storage class
(MSC), human interface device (HID), full, and Turbo-MTP™
Fully accessible 32-bit CPU
ARM926EJ core with 200-MHz operation
512-KB or 256-KB embedded SRAM
Additional connectivity to the following peripherals
I
2C master controller at 1 MHz
I2S master (transmitter only) at sampling frequencies of
8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 96 kHz and 192 kHz
UART support of up to 4 Mbps
SPI master at 33 MHz
Selectable clock input frequencies
19.2, 26, 38.4, and 52 MHz
19.2-MHz crystal input support
Ultra low-power in core power-down mode
Less than 60 μA with VBATT on
20 μA with VBATT off
Independent power domains for core and I/O
Core operation at 1.2 V
I2S, UART, and SPI operation at 1.8 to 3.3 V
I2C operation at 1.2 V
10-mm ´ 10-mm, 0.8-mm pitch Pb-free ball grid array (BGA) package
EZ-USB® software and development kit (DVK) for easy code development
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 5Gbit/s |
Protocols Supported | USB 2.0, USB 3.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.2 V |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 121 |
Dimensions | 10 x 10 x 1.05mm |
Height | 1.05mm |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 10mm |