- RS Stock No.:
- 769-3454
- Mfr. Part No.:
- 10117835-001LF
- Manufacturer:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 769-3454
- Mfr. Part No.:
- 10117835-001LF
- Manufacturer:
- Amphenol FCI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FCI Standard USB 3.0 Receptacles
A range of standard Right Angle and Vertical Type A, PCB Mount, USB 3.0 Receptacles with different contact area Gold plating options.
The USB 3.0 Receptacles from FCI provide high reliability and are compliant with all the physical, electrical and environmental requirements specified by the standard. These USB 3.0 standard A Receptacles are compatible with the USB 2.0 standard A and provide the additional pins required for superspeed USB signals. All USB 3.0 connectors are colour coded blue.
1011783x-001LF: 0.76 μm minimum contact area Gold plating, 3500 mating cycles
1011783x-002LF: Gold Flash contact area plating, 1500 mating cycles
1011783x-002LF: Gold Flash contact area plating, 1500 mating cycles
FCI USB
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Termination Method | Solder |
USB Version | 3.0 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Current Rating | 1.8A |
Voltage Rating | 30 V ac |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |