Lumberg Right Angle, Through Hole, Socket- Dual Port Type A 2.0 USB Connector

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
737-8789
Mfr. Part No.:
2410 03
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Gender

Female

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

2

Current Rating

1.0A

Voltage Rating

30 V ac

Contact Material

Bronze

Minimum Operating Temperature

0.0°C

Maximum Operating Temperature

+40°C