RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 3.0
- RS Stock No.:
- 282-840
- Distrelec Article No.:
- 304-51-230
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 tray of 25 units)*
PHP39,987.30
(exc. VAT)
PHP44,785.78
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 2 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP39,987.30 | PHP1,599.492 |
*price indicative
- RS Stock No.:
- 282-840
- Distrelec Article No.:
- 304-51-230
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| Current | 1.5A | |
| USB Specification | USB 3.0 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Series | CP30087 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A | ||
Current 1.5A | ||
USB Specification USB 3.0 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Series CP30087 | ||
RS PRO Dual USB 3.0 Panel Mount Connector
Introducing the range of RS PRO USB 3.0 Panel Mount Connectors, the perfect solution for reliable and efficient USB connections through a sturdy panel mount making it versatile to use in a range of applications like network racking, wall plugs, and much more.
Features and Benefits:
This RS PRO USB Panel Mount Connector is the Ideal upgrade to ensure stable and reliable connection for USB 3.0 sockets
Designed to fit standard XLR 24 mm diameter cut out panels and offering a low rear profile, this panel mount connector is Ideal for use in areas where space is limited, ensuring it fits easily into tight spaces, like data centres
In addition to this, it offers front or rear mounting to provide flexible installation options suited to various set ups, and removes the need for soldering or Punch termination thanks to the use of standard cables for quick and efficient set up
Ideal for use in rack mounting, wall plugs, custom configurations and much more
Available in zinc diecast, nickel or black plated frame options to suit the needs of the application the connectors are being used for and ensure a professional finish
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

