Cinch Connectors Straight Miniature 75Ω Cable Mount UHF Connector, Crimp Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

UHF Range

A professional range of UHF connectors and adapters from Cinch that are designed for use in a variety of applications. The range offers a choice of connection types and mini-UHF versions are available.

Cinch UHF Series

Specifications
Attribute Value
Gender Female, Male
Body Orientation Straight
Termination Method Crimp
Mounting Type Cable Mount
Size Miniature
Body Plating Nickel
Impedance 75Ω
Mating Type Threaded
Operating Frequency 0 → 500MHz
Contact Plating Gold
Contact Material Brass
Temporarily out of stock - back order for despatch 15/04/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 10)
PHP 221.161
(exc. VAT)
PHP 247.70
(inc. VAT)
units
Per Unit
Per Pack*
10 +
PHP221.161
PHP2,211.61
*price indicative
Related Products
75 ohm impedanceDIN 1.0/2.3 cable componentStraight push pull ...
Description:
75 ohm impedanceDIN 1.0/2.3 cable componentStraight push pull plug available on RG 179, RG 6, Belden 1694A or Belden 1855A cables.
1·6/5·6 series designed specifically for instrumentation within telecommunication ...
Description:
1·6/5·6 series designed specifically for instrumentation within telecommunication systemsFully meets IEC 169-13 (DIN 47295)Screw coupling types give reliability in performancePCB sockets availableSocket to socket adaptor also available.
The Quick Connect Series coax composite connector is ...
Description:
The Quick Connect Series coax composite connector is chemical resistant and environmentally sealed up to IP68.
Professional Grade 50 Ohm TNC front mount bulkhead ...
Description:
Professional Grade 50 Ohm TNC front mount bulkhead solder jack receptacle with PTFE dielectric, solder terminal and silver plated body. This Professional Grade 50 Ohm TNC front mount bulkhead solder jack receptacle has a solder tag and uses a 8.7 ...