- RS Stock No.:
- 811-7399
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Alpha Wire Twisted Pair Data Cable, 10 Pairs, 0.23 mm², 20 Cores, 24 AWG, Screened, 30m, Grey Sheath
- RS Stock No.
- 111-9010
Price 1 Reel of 30 Metre(s)
PHP10,718.72
(exc. VAT)
PHP12,004.97
(inc. VAT)
- RS Stock No.:
- 811-7399
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UL 2464 foil shielded cable
RS Pro foil shielded multipair industrial cable, designed for use in a wide variety of applications such as computer cable for EIA RS-232 applications.
Features and Benefits
Tinned copper construction
PVC insulation
PVC Jacket
UL 2464
Standards
UL, CSA, CE
Specifications
Attribute | Value |
---|---|
Number of Pairs | 10 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Aluminium Foil-PET Tape |
Sheath Colour | Grey |
Outer Diameter | 9.4mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Characteristic Impedance | 75 Ω |
Standards Met | CE, CSA Certified, UL |
Shielded/Unshielded | Shielded |
Core Strands | 7/0.6 mm |
Voltage Rating | 300 V |