- RS Stock No.:
- 834-8127
- Mfr. Part No.:
- 5-443
- Manufacturer:
- Bernstein
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 834-8127
- Mfr. Part No.:
- 5-443
- Manufacturer:
- Bernstein
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Bernstein Delrin Tipped Tweezers
Precision tweezers with Delrin for a high level of consistency with hard plastic tips for excellent stiffness and hardness.
Low friction Delrin with good heat resistant
Anti-magnetic
Acid resistant
Marked with part number on handle for quick identification of the right tool for the job
Anti-magnetic
Acid resistant
Marked with part number on handle for quick identification of the right tool for the job
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 125 mm |
Point Type | Fine; Flat |
Anti-Magnetic | Yes |
Anti-Acid | Yes |