RND 115 mm, Carbon Steel, Straight, Tweezers

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP3,817.23

(exc. VAT)

PHP4,275.30

(inc. VAT)

RS Stock No.:
491-751
Mfr. Part No.:
RND 550-00545
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Model Number

RND 550-00455

Material

Carbon Steel

Orientation

Straight

Overall Length

115 mm

Point Type

Straight

Anti-Magnetic

No

ESD Safe

No

RoHS Status: Exempt

The RND cutting tweezers, crafted from high-quality carbon steel, are designed for precision and efficiency. With the ability to cut through small soft metal strands effortlessly, they feature parallel blades that extend the cutting surface for enhanced performance. Ideal for both hobbyists and professionals, these tweezers are magnetic, offering additional versatility for various tasks. The ergonomic design ensures a comfortable grip, making them a must-have tool in any toolkit.

Parallel blades provide optimal cutting length
Designed to cut soft metal strands with precision
Ergonomic handle enhances user comfort during prolonged use