Samsung 40in LED TV
- RS Stock No.:
- 820-0387
- Mfr. Part No.:
- UE48H5000AKXXU
- Manufacturer:
- Samsung
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-0387
- Mfr. Part No.:
- UE48H5000AKXXU
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Display Size | 48in | |
| Screen Type | LED | |
| Resolution | 1920 x 1080 | |
| HDMI Ports | 2 | |
| Addtional Video Connections | Composite | |
| Features | Auto Power Off, Caption (Subtitle), Channel List USB-Clone, Clock & On / Off Timer, ConnectShare™ (USB 2.0) Movie, Embeded POP, EPG, Football Mode Basic, Game Mode, OSD Language 27 European Languages, Picture-In-Picture, Sleep Timer, Teletext (TTXT) | |
| Colour | Black | |
| Dimensions With Stand | 1076.7 x 673.8 x 203.9mm | |
| Dimensions Without Stand | 1076.7 x 626.6 x 65.2mm | |
| Height Without Stand | 626.6mm | |
| Depth With Stand | 203.9mm | |
| Depth Without Stand | 65.2mm | |
| Weight Without Stand | 11.1kg | |
| Weight With Stand | 12.1kg | |
| Width Without Stand | 1076.7mm | |
| Width With Stand | 1076.7mm | |
| Screen Size | 40in | |
| Height With Stand | 673.8mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Display Size 48in | ||
Screen Type LED | ||
Resolution 1920 x 1080 | ||
HDMI Ports 2 | ||
Addtional Video Connections Composite | ||
Features Auto Power Off, Caption (Subtitle), Channel List USB-Clone, Clock & On / Off Timer, ConnectShare™ (USB 2.0) Movie, Embeded POP, EPG, Football Mode Basic, Game Mode, OSD Language 27 European Languages, Picture-In-Picture, Sleep Timer, Teletext (TTXT) | ||
Colour Black | ||
Dimensions With Stand 1076.7 x 673.8 x 203.9mm | ||
Dimensions Without Stand 1076.7 x 626.6 x 65.2mm | ||
Height Without Stand 626.6mm | ||
Depth With Stand 203.9mm | ||
Depth Without Stand 65.2mm | ||
Weight Without Stand 11.1kg | ||
Weight With Stand 12.1kg | ||
Width Without Stand 1076.7mm | ||
Width With Stand 1076.7mm | ||
Screen Size 40in | ||
Height With Stand 673.8mm | ||
- COO (Country of Origin):
- HU
