STMicroelectronics HSP062-2P6, Triple-Element ESD Protection Array, 6-Pin SOT-666
- RS Stock No.:
- 829-0330
- Mfr. Part No.:
- HSP062-2P6
- Manufacturer:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 829-0330
- Mfr. Part No.:
- HSP062-2P6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Complex Array | |
| Maximum Clamping Voltage | 18V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-666 | |
| Maximum Reverse Stand-off Voltage | 3V | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current | 3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.7 x 1.7 x 0.6mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Height | 0.6mm | |
| Length | 1.7mm | |
| Width | 1.7mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Complex Array | ||
Maximum Clamping Voltage 18V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type SOT-666 | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 6 | ||
Maximum Peak Pulse Current 3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 3 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.7 x 1.7 x 0.6mm | ||
Maximum Reverse Leakage Current 100nA | ||
Height 0.6mm | ||
Length 1.7mm | ||
Width 1.7mm | ||
