Diodes Inc DT1240-04LP-7, Quad-Element Uni-Directional TVS Diode Array, 60W, 10-Pin DFN
- RS Stock No.:
- 827-0434P
- Mfr. Part No.:
- DT1240-04LP-7
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
PHP801.50
(exc. VAT)
PHP897.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 100 - 200 | PHP8.015 |
| 250 - 450 | PHP6.926 |
| 500 - 950 | PHP6.764 |
| 1000 + | PHP6.696 |
*price indicative
- RS Stock No.:
- 827-0434P
- Mfr. Part No.:
- DT1240-04LP-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 11V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 10 | |
| Peak Pulse Power Dissipation | 60W | |
| Maximum Peak Pulse Current | 5.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 2.575 x 1.075 x 0.555mm | |
| Test Current | 1mA | |
| Width | 1.075mm | |
| Height | 0.555mm | |
| Length | 2.58mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 11V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 10 | ||
Peak Pulse Power Dissipation 60W | ||
Maximum Peak Pulse Current 5.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2.575 x 1.075 x 0.555mm | ||
Test Current 1mA | ||
Width 1.075mm | ||
Height 0.555mm | ||
Length 2.58mm | ||
Maximum Reverse Leakage Current 500nA | ||
Related links
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
- Diodes Inc DZQA5V6AXV5-7 20W, 5-Pin SOT-553
- Littelfuse SP3012-04UTG 10-Pin μDFN
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP2525NUTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP3010-04UTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Bourns CDDFN10-0516P 6-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Bourns 5-Element Uni-Directional TVS Diode Array, 6-Pin DFN
