- RS Stock No.:
- 808-0372
- Mfr. Part No.:
- SMCJ5V0CA
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 808-0372
- Mfr. Part No.:
- SMCJ5V0CA
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Fairchild Semiconductor
Glass-Passivated Junction
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 9.2V |
Minimum Breakdown Voltage | 6.4V |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 163A |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 7.15 x 6.25 x 2.75mm |
Length | 7.15mm |
Height | 2.75mm |
Width | 6.25mm |
Test Current | 10mA |
Maximum Reverse Leakage Current | 1mA |