Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
TVS Diodes
Littelfuse P6SMB18AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
RS Stock No.:
791-6303
Mfr. Part No.:
P6SMB18AT3G
Manufacturer:
Littelfuse
This image is representative of the product range
View all TVS Diodes
Discontinued product
RS Stock No.:
791-6303
Mfr. Part No.:
P6SMB18AT3G
Manufacturer:
Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Specifications
P6SMB6.8AT3G & SZP6SMB6.8AT3G Series 600 Watt Peak Power Zener TVS Diodes (Unidirectional) Data Sheet
PCN - Littelfuse Acquisition of ON Semiconductor TVS Diode, Thyristor and Ignition IGBT Portfolio
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
600W Zener SMT Transient Voltage Suppressors, P6SMB Series (Unidirectional)
Transient Voltage Suppressors, ON Semiconductor
Attribute
Value
Diode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
25.2V
Minimum Breakdown Voltage
17.1V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
15.3V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
24A
ESD Protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.27mm
Width
3.95mm
Test Current
1mA
Height
2.27mm
Length
4.6mm
Maximum Reverse Leakage Current
5µA