Diodes Inc MMBZ27VAL-7-F, Dual-Element Uni-Directional TVS Diode, 40W, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

PHP254.90

(exc. VAT)

PHP285.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
100 - 200PHP2.549
250 - 450PHP2.492
500 - 950PHP2.353
1000 +PHP2.307

*price indicative

Packaging Options:
RS Stock No.:
712-2744P
Mfr. Part No.:
MMBZ27VAL-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

40V

Minimum Breakdown Voltage

25.65V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

22V

Pin Count

3

Peak Pulse Power Dissipation

40W

Maximum Peak Pulse Current

1A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

50µA

Length

3mm

Height

1.1mm

Test Current

1mA

Width

1.4mm

COO (Country of Origin):
CN

40W Dual Transient Voltage Suppressors, MMBZ Series, Diodes Inc



Transient Voltage Suppressors, Diodes Inc

Related links