- RS Stock No.:
- 485-4851
- Mfr. Part No.:
- ICTE5-E3/54
- Manufacturer:
- Vishay
Discontinued product
Alternative
Vishay ICTE5-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE
PHP38.569
Each (In a Pack of 10)
RS Stock No.: 815-2581
- RS Stock No.:
- 485-4851
- Mfr. Part No.:
- ICTE5-E3/54
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 7.5V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Through Hole |
Package Type | 1.5KE |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 160A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 9.5 x 5.3 x 5.3mm |
Maximum Operating Temperature | +175 °C |
Height | 5.3mm |
Width | 5.3mm |
Length | 9.5mm |
Maximum Reverse Leakage Current | 300µA |
Test Current | 1mA |