- RS Stock No.:
- 223-4638
- Mfr. Part No.:
- SMF4L70A-Q
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 223-4638
- Mfr. Part No.:
- SMF4L70A-Q
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
The Bourns offers Transient Voltage Suppressor Diode for surge and ESD protection applications, in compact chip package SOD-123FL size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 85 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. The Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Surface Mount SOD-123FL package
Standoff Voltage: 5 to 85 volts
Power Dissipation: 400 watts
Standoff Voltage: 5 to 85 volts
Power Dissipation: 400 watts
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 70V |
Minimum Breakdown Voltage | 86V |
Mounting Type | Surface Mount |
Package Type | SOD-123F |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Number of Elements per Chip | 1 |