- RS Stock No.:
- 183-5684
- Mfr. Part No.:
- VS5V0BL1HST15R
- Manufacturer:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 183-5684
- Mfr. Part No.:
- VS5V0BL1HST15R
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
VS5V0BL1HS is the TVS diode which is ideal for I/F protection in electronic devices and 0201(0603)-size. Low clamping voltage and high surge resistance provide superior protection.
High reliability
WLCSP
Bi-directional ESD protection
ESD protection level ±8kV
Dimension tolerance ±10um
WLCSP
Bi-directional ESD protection
ESD protection level ±8kV
Dimension tolerance ±10um
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 18V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | DSN0603 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 100mW |
Maximum Peak Pulse Current | 2A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 0.61 x 0.31 x 0.29mm |
Maximum Operating Temperature | 150 °C |
Width | 0.31mm |
Height | 0.29mm |
Test Current | 1mA |
Length | 0.61mm |
Capacitance | 22.5pF |
Maximum Reverse Leakage Current | 70nA |