Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
TVS Diodes
Taiwan Semi SMBJ160A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
RS Stock No.:
166-1904
Mfr. Part No.:
SMBJ160A
Manufacturer:
Taiwan Semiconductor
This image is representative of the product range
View all TVS Diodes
Discontinued product
RS Stock No.:
166-1904
Mfr. Part No.:
SMBJ160A
Manufacturer:
Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Specifications
SMBJ5V0(C)A - SMBJ170(C)A, 600 Watt Transient Voltage Suppressors Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor
Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Diode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
259V
Minimum Breakdown Voltage
178V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
160V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
2.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.75 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Length
4.75mm
Height
2.45mm
Maximum Reverse Leakage Current
5µA
Width
3.95mm
Test Current
1mA