- RS Stock No.:
- 162-3810
- Mfr. Part No.:
- 824013
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 162-3810
- Mfr. Part No.:
- 824013
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ESD Protectors, Wurth Elektronik
TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V
Transient Voltage Suppressors, Wurth Elektronik
Specifications
Attribute | Value |
---|---|
Diode Configuration | Complex Array |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 6V |
Minimum Breakdown Voltage | 4.5V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 3.3V |
Pin Count | 6 |
Maximum Peak Pulse Current | 12A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -55 °C |
Dimensions | 2.9 x 1.6 x 1.06mm |
Maximum Operating Temperature | +125 °C |
Length | 2.9mm |
Height | 1.06mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 5µA |
Width | 1.6mm |