Littelfuse SMBJ78CA TVS Diodes DO-201

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
553-023
Mfr. Part No.:
SMBJ78CA
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Standards/Approvals

IEC-61000-4-2, EFT, ESD

Series

1.5KE

Automotive Standard

No