Littelfuse P6KE530A TVS Diodes DO-201

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
552-487
Mfr. Part No.:
P6KE530A
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

1mA

Series

1.5KE

Standards/Approvals

IEC-61000-4-2, ESD, EFT

Automotive Standard

No

COO (Country of Origin):
CN

Related links